+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSA-25U-PK

Fume extractor; 0.8m3/min; 2.5W; 51dBA; ESD; Plug: USB; black; 5V


Manufacturer: METCAL

Manufacturer part number:
MSA-25U-PK
TME Symbol:
MSA-25U-PK

Specification

Manufacturer
METCAL
Type of soldering device
fume extractor
Air flow
0.8m3/min
Power
2.5W
Noise level
51dBA
Related items
FM-MSA25U
Version
ESD
Plug variant
USB
Dimensions
159x165x90mm
Soldering equipment features
carbon filter for solder fume extraction
Colour
black
Quantity in set/package
1pcs.
Supply voltage
  • 5V
Gross weight595.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors METCAL,
*
MSA-25U-PK
8 in TME stock
Net price for quantities from 1 pcs - 63.93 USDGross price for quantities from 1 pcs - 63.93 USD
Net price for quantities from 3 pcs - 56.92 USDGross price for quantities from 3 pcs - 56.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.