+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC-2.25A

Fuse: fuse; glass; 2.25A; 250VAC; medium time-lag; 5x20mm; brass


Manufacturer: OPTIFUSE

Manufacturer part number:
MSC-2.25A
TME Symbol:
MSC-2.25A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
2.25A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Contact material
brass
Energy I2t
6.383A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Medium Time-Lag OPTIFUSE,
*
MSC-2.25A
90 in TME stock
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.24 USDGross price for quantities from 20 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 600 pcs - 0.98 USDGross price for quantities from 600 pcs - 0.98 USD
Net price for quantities from 2000 pcs - 0.84 USDGross price for quantities from 2000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs