+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSE07PD-M3/89A

Diode: rectifying; SMD; 200V; 0.7A; 780ns; DO219AD,microSMP

NEW

Manufacturer: VISHAY

Manufacturer part number:
MSE07PD-M3/89A
TME Symbol:
MSE07PD-M3/89A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
0.7A
Reverse recovery time
780ns
Semiconductor structure
single diode
Case
DO219AD, microSMP
Max. forward voltage
1.1V
Max. forward impulse current
20A
Gross weight0.029 g
See other products in this category: SMD universal diodes VISHAY,
*
MSE07PD-M3/89A
0 in TME stock
Net price for quantities from 27000 pcs - 0.05 USDGross price for quantities from 27000 pcs - 0.05 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 27 000.
Multiplicity: 4 500.