+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSL0104RGBU1

LED; RGB; SMD; 2709; 2.1/3.3/3.2VDC; 6.9x2.2x2.15mm; 20mA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
MSL0104RGBU1
TME Symbol:
MSL0104RGBU1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
2709
Operating voltage
2.1/3.3/3.2V DC
Dimensions
6.9x2.2x2.15mm
LED current
20mA
Wavelength
465...475nm, 520...535nm, 619...629nm
LED version
angular, tricolour
Luminosity of red colour
450...700mcd
Luminosity of blue colour
220...400mcd
Luminosity of green colour
710...1200mcd
Front
flat
Gross weight0.083 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
MSL0104RGBU1
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs