+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP32

Stopper; M32; 1.5; polyamide; black; H: 13.3mm; Øout: 36.6mm


Manufacturer: KSS WIRING

Manufacturer part number:
MSP32
TME Symbol:
MSP-32

Specification

Manufacturer
KSS WIRING
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
Body material
polyamide
Body colour
black
Height
13.3mm
Outside diameter
36.6mm
Gross weight5.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers KSS WIRING,
*
MSP32
0 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs