+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0100580

Fuse boxes; 19mm; 135A; screw,push-in; Leads: connectors; ways: 8

Manufacturer: MTA

Manufacturer part number:
0100580
TME Symbol:
MTA-0X00580

Specification

Manufacturer
MTA
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
135A
Mounting
push-in, screw
Leads
connectors
Leads dimensions
6.3mm
Contact material
copper alloy
Number of ways
8
Flammability rating
UL94V-2
Contact plating
tinned
Body material
polyamide 66
Colour
black
Max. voltage
32V
IP rating
IP23
Fuse accessories application
automotive fuses
Application - series/manufacturer
UNIVAL
Operating temperature
-30...85°C
Kit contents
  • plug + socket
  • protector
Gross weight97.65 g
Certificates
See other products in this category: Car Fuseholders MTA,
*
0100580
296 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD
Net price for quantities from 9 pcs - 6.45 USDGross price for quantities from 9 pcs - 6.45 USD
Net price for quantities from 90 pcs - 5.72 USDGross price for quantities from 90 pcs - 5.72 USD
Net price for quantities from 270 pcs - 5.45 USDGross price for quantities from 270 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcsCardboard = 10 pcsCardboard = 100 pcs