+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4621410

Cable tie; L: 98mm; W: 2.5mm; polyamide; 78N; Ømax: 20mm; UL94V-2

Manufacturer: MTA

Manufacturer part number:
4621410
TME Symbol:
MTA-4621410

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
98mm
Tie width
2.5mm
Tie material
polyamide
Tie strength
78N
Loop diameter max
20mm
Flammability rating
UL94V-2
Gross weight0.26 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621410
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs