+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4621460

Cable tie; L: 160mm; W: 4.5mm; black; Ømax: 36mm; UL94V-2

Manufacturer: MTA

Manufacturer part number:
4621460
TME Symbol:
MTA-4621460

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
160mm
Tie width
4.5mm
Colour
black
Loop diameter max
36mm
Flammability rating
UL94V-2
Gross weight0.985 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621460
0 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs