+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4621580

Cable tie; L: 540mm; W: 7.8mm; polyamide; 530N; Ømax: 150mm; UL94V-2


Manufacturer: MTA

Manufacturer part number:
4621580
TME Symbol:
MTA-4621580

Specification

Manufacturer
MTA
Type of cable accessories
cable tie
Length
540mm
Tie width
7.8mm
Tie material
polyamide
Tie strength
530N
Loop diameter max
150mm
Flammability rating
UL94V-2
Gross weight6.8 g
Certificates
See other products in this category: Cable Ties MTA,
*
4621580
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 100 pcs