+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623352000

Chisel; 400mm; metal; SDS-MAX; PROFESSIONAL; pointed chisel


Manufacturer: METABO

Manufacturer part number:
623352000
TME Symbol:
MTB.623352

Specification

Manufacturer
METABO
Type of power tool accessories
chisel
Length
0.4m
Material
metal
Kind of holder
SDS-MAX
Manufacturer series
PROFESSIONAL
Kind of chisel
pointed chisel
Tools application
  • brick type materials
  • concrete
  • stone
  • wall
Gross weight724.6 g
See other products in this category: Drills for Concrete METABO,
See other products from this series.:
*
623352000
2 in TME stock
Net price for quantities from 1 pcs - 10.39 USDGross price for quantities from 1 pcs - 10.39 USD
Net price for quantities from 3 pcs - 9.70 USDGross price for quantities from 3 pcs - 9.70 USD
Net price for quantities from 5 pcs - 9.24 USDGross price for quantities from 5 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts