+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623603000

Hacksaw blade-set; wood,plastic,jigsaw; 155mm; 6teeth/inch


Manufacturer: METABO

Manufacturer part number:
623603000
TME Symbol:
MTB.623603000

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
155mm
Balde teeth density
6teeth/inch
Manufacturer series
FAST WOOD
Material
tool steel
Blade thickness
4mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight87.7 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623603000
3 in TME stock
Net price for quantities from 1 set - 18.23 USDGross price for quantities from 1 set - 18.23 USD
Net price for quantities from 5 set - 17.01 USDGross price for quantities from 5 set - 17.01 USD
Net price for quantities from 10 set - 15.80 USDGross price for quantities from 10 set - 15.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.