+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

625605000

Sanding plate; Granularity: 80; Mounting: bur; wood,metal; 10pcs.


Manufacturer: METABO

Manufacturer part number:
625605000
TME Symbol:
MTB.625605000

Specification

Manufacturer
METABO
Type of power tool accessories
sanding plate
Granularity
80
Mounting
bur
Dimensions
100x150mm
Quantity in set/package
10pcs.
Tools application
  • metal
  • wood
Gross weight82.25 g
See other products in this category: Abrasive Sheets and Discs METABO,
*
625605000
2 in TME stock
Net price for quantities from 1 set - 7.20 USDGross price for quantities from 1 set - 7.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts