+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

627157000

Drill bit-kit; for metal; high speed steel cobalt HSS-E; 19pcs.

Manufacturer: METABO

Manufacturer part number:
627157000
TME Symbol:
MTB.627157

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-E
Kind of package
metal case
Tensile strength
1100N/mm2
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Tools application
  • cast iron
  • metal
  • plastic
  • steel
Gross weight675.5 g
See other products in this category: Drill Sets METABO,
*
627157000
41 in TME stock
Net price for quantities from 1 set - 46.30 USDGross price for quantities from 1 set - 46.30 USD
Net price for quantities from 3 set - 42.93 USDGross price for quantities from 3 set - 42.93 USD
Net price for quantities from 5 set - 39.86 USDGross price for quantities from 5 set - 39.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set