+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPB 13-125 QUICK

Angle grinder; electric; 1.3kW; 230VAC; 11000rpm


Manufacturer: METABO

Manufacturer part number:
WPB 13-125 QUICK
TME Symbol:
MTB.WPB13-125QUICK

Specification

Manufacturer
METABO
Type of power tool
angle grinder
Kind of tool
electric
Maximum power
1.3kW
Tools application
for workshop
Rotational rate/speed
11000rpm
Supply voltage
  • 230V AC
Gross weight3 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools METABO,
*
WPB 13-125 QUICK
0 in TME stock
Net price for quantities from 1 pcs - 205.39 USDGross price for quantities from 1 pcs - 205.39 USD
Net price for quantities from 3 pcs - 197.61 USDGross price for quantities from 3 pcs - 197.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.