+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTG 206 S

Switch: toggle; Pos: 3; DPDT; (ON)-OFF-(ON); 6A/125VAC; 6A/6VDC


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTG 206 S
TME Symbol:
MTG206S

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTG
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø12.5mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x13mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight17.2 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTG 206 S
106 in TME stock
Net price for quantities from 1 pcs - 12.76 USDGross price for quantities from 1 pcs - 12.76 USD
Net price for quantities from 10 pcs - 11.52 USDGross price for quantities from 10 pcs - 11.52 USD
Net price for quantities from 25 pcs - 10.67 USDGross price for quantities from 25 pcs - 10.67 USD
Net price for quantities from 50 pcs - 10.04 USDGross price for quantities from 50 pcs - 10.04 USD
Net price for quantities from 75 pcs - 9.69 USDGross price for quantities from 75 pcs - 9.69 USD
Net price for quantities from 100 pcs - 9.47 USDGross price for quantities from 100 pcs - 9.47 USD
Net price for quantities from 200 pcs - 8.99 USDGross price for quantities from 200 pcs - 8.99 USD
Net price for quantities from 250 pcs - 8.86 USDGross price for quantities from 250 pcs - 8.86 USD
Net price for quantities from 300 pcs - 8.75 USDGross price for quantities from 300 pcs - 8.75 USD
Net price for quantities from 500 pcs - 8.49 USDGross price for quantities from 500 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 100 pcs