+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTJ-881X1

Connector: RJ45; socket; PIN: 8; Cat 5e; unshielded; 8p8c; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-881X1
TME Symbol:
MTJ-881X1

Specification

Manufacturer
ADAM TECH
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight3.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-881X1
1147 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 70 pcs - 0.30 USDGross price for quantities from 70 pcs - 0.30 USD
Net price for quantities from 280 pcs - 0.27 USDGross price for quantities from 280 pcs - 0.27 USD
Net price for quantities from 560 pcs - 0.26 USDGross price for quantities from 560 pcs - 0.26 USD
Net price for quantities from 1050 pcs - 0.25 USDGross price for quantities from 1050 pcs - 0.25 USD
Net price for quantities from 2520 pcs - 0.24 USDGross price for quantities from 2520 pcs - 0.24 USD
Net price for quantities from 5040 pcs - 0.23 USDGross price for quantities from 5040 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs