+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MU3261-121Y

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 900mA; 1206; R: 150mΩ; ±25%

Manufacturer: BOURNS

Manufacturer part number:
MU3261-121Y
TME Symbol:
MU3261-121Y

Specification

Manufacturer
BOURNS
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
0.9A
Case - inch
1206
Case - mm
3216
Resistance
0.15Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates
See other products in this category: Ferrite - beads BOURNS,
*
MU3261-121Y
0 in TME stock
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.