+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR3060PT

Diode: rectifying; THT; 600V; 15Ax2; Ifsm: 100A; TO247AD; tube; 50ns


Manufacturer: SIRECTIFIER

Manufacturer part number:
MUR3060PT
TME Symbol:
MUR3060PT-SIR

Specification

Manufacturer
SIRECTIFIER
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
100A
Case
TO247AD
Kind of package
tube
Max. forward voltage
1.5V
Max. load current
30A
Reverse recovery time
50ns
Gross weight5.824 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes SIRECTIFIER,
*
MUR3060PT
145 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 3 pcs - 1.13 USDGross price for quantities from 3 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsTube = 30 pcs