+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR420L

Diode: rectifying; THT; 200V; 4A; Ifsm: 110A; DO201; Ammo Pack; 60ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MUR420L
TME Symbol:
MUR420L-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
4A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
110A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
1.28V
Max. load current
25A
Leakage current
10µA
Reverse recovery time
60ns
Gross weight0.939 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
MUR420L
1415 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1700 pcs - 0.08 USDGross price for quantities from 1700 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 1 700 pcs