+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MW9092

Meter: insulation resistance; LCD; R range: 600Ω,6kΩ,60kΩ,600kΩ


Manufacturer: SEFRAM

Manufacturer part number:
MW9092
TME Symbol:
MW9092

Specification

Manufacturer
SEFRAM
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
AC voltage, DC voltage, insulation resistance, resistance
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ
Insulation resistance measuring accuracy
±(3% + 5digit)
AC voltage measuring range
60V/600V
AC voltage measuring accuracy
±(2% + 5 digit)
DC voltage measuring range
60V/600V
DC voltage measuring accuracy
±(2% + 5 digit)
Continuity test
acoustic indication
Test voltage
50V/100V/250V/500V/1kV
Conform to the norm
CAT IV 600V EN 61010
Dimensions
90x206x51mm
Insulation resistance measuring ranges
20GΩ
Resistance measuring accuracy
±(2%+5 digit)
Measuring instrument features
  • automatic power-off
  • impact resistant holster
  • low battery indicator
  • overvoltage protection
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Standard equipment
  • crocodile clips
  • test leads
  • user's manual
Power supply
  • battery LR6 AA 1,5V x4
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight510 g
EAN code3701416003292

WATCH VIDEO

See other products in this category: Insulation Resistance Meters SEFRAM,
*
MW9092
0 in TME stock
Net price for quantities from 1 pcs - 423.05 USDGross price for quantities from 1 pcs - 423.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.