+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200651978

Connector: M12; plug; female; Micro-Change; PIN: 5; straight; 4A; 60V


Manufacturer: MOLEX

Manufacturer part number:
1200651978

Alternative designations: 1200651978

TME Symbol:
MX-120065-1978

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Kind of connector
female
Manufacturer series
Micro-Change
Number of pins
5
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Rated voltage
60V
IP rating
IP67
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Locking system
internal thread, threaded joint
Wire cross-section
0.34mm2
Engineering PN
805000E03M050
Operating temperature
-30...80°C
Connector variant
  • with lead
  • with strain relief
Gross weight262.2 g
Certificates
See other products in this category: M12 connectors with cable MOLEX,
See other products from this series.:
*
1200651978
202 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 5 pcs - 12.94 USDGross price for quantities from 5 pcs - 12.94 USD
Net price for quantities from 20 pcs - 11.48 USDGross price for quantities from 20 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs