+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200878074

Cable: for sensors/automation; M12,M8; PIN: 4; M12 male,M8 female


Manufacturer: MOLEX

Manufacturer part number:
1200878074

Alternative designations: 1200878074

TME Symbol:
MX-120087-8074

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Thread
M8, M12
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
3m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
484030E02M030
Cable/adapter structure
  • M8 female
  • M12 male
Gross weight124.5 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1200878074
13 in TME stock
Net price for quantities from 1 pcs - 19.99 USDGross price for quantities from 1 pcs - 19.99 USD
Net price for quantities from 4 pcs - 17.68 USDGross price for quantities from 4 pcs - 17.68 USD
Net price for quantities from 12 pcs - 15.47 USDGross price for quantities from 12 pcs - 15.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.