+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200890031

Adapter; M12 male,M8 female x2; A code-DeviceNet / CANopen


Manufacturer: MOLEX

Manufacturer part number:
1200890031

Alternative designations: 1200890031

TME Symbol:
MX-120089-0031

Specification

Manufacturer
MOLEX
Type of transition
adapter
Polarisation
A code - DeviceNet / CANopen
IP rating
IP68
Spatial orientation
Y
Current rating
3A
Rated voltage
60V
Engineering PN
080804EMF00000
Contact plating
gold-plated
Number of contacts 1
4
Number of contacts 2
3
Cable/adapter structure
  • M8 female x2
  • M12 male
Gross weight21.8 g
Certificates
See other products in this category: M12 adapters MOLEX,
*
1200890031
5 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
Net price for quantities from 25 pcs - 16.76 USDGross price for quantities from 25 pcs - 16.76 USD
Net price for quantities from 50 pcs - 16.26 USDGross price for quantities from 50 pcs - 16.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.