+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1201035001

Connector: D-Sub; PIN: 9; straight; IDC; for cable; MA9D00-42

Manufacturer: MOLEX

Manufacturer part number:
1201035001

Alternative designations: 1201035001

TME Symbol:
MX-120103-5001

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable
Engineering PN
MA9D00-42
Connector variant
  • PROFIBUS
  • with interface PG
  • with LED
Gross weight81.13 g
See other products in this category: Complete D-Sub plugs MOLEX,
*
1201035001
0 in TME stock
Net price for quantities from 1 pcs - 104.46 USDGross price for quantities from 1 pcs - 104.46 USD
Net price for quantities from 10 pcs - 97.70 USDGross price for quantities from 10 pcs - 97.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.