+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210230278

Connector: valve connector; plug; form A; 18mm; female; PIN: 3; 250V


Manufacturer: MOLEX

Manufacturer part number:
1210230278

Alternative designations: 1210230278

TME Symbol:
MX-1210230278

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Connector
plug
Case
form A
Contacts pitch
18mm
Kind of connector
female
Number of pins
3
Rated voltage
0.25kV
Manufacturer series
mPm
IP rating
IP65
Mechanical mounting
for cable
Connectors application
for solenoid valves
Wire cross-section
1.5mm2
Cable external diameter
8...10mm
Gland thread
PG11
Connector pinout layout
2+PE
Electrical mounting
screw terminal
Contact plating
silver plated
Conform to the norm
DIN 43650 DIN EN 175301-803
Colour
black
Maximum current
16A
Engineering PN
C18211N21
Gross weight24.57 g
Certificates
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210230278
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs