+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210230341

Connector: valve connector; plug; form A; 18mm; female; PIN: 4; 250V


Manufacturer: MOLEX

Manufacturer part number:
1210230341

Alternative designations: 1210230341

TME Symbol:
MX-1210230341

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Connector
plug
Case
form A
Contacts pitch
18mm
Kind of connector
female
Number of pins
4
Rated voltage
0.25kV
Manufacturer series
mPm
IP rating
IP65
Mechanical mounting
for cable
Connectors application
for solenoid valves
Wire cross-section
1.5mm2
Cable external diameter
6...8mm
Gland thread
PG9
Connector pinout layout
3+PE
Electrical mounting
screw terminal
Contact plating
silver plated
Conform to the norm
DIN 43650 DIN EN 175301-803
Colour
black
Maximum current
16A
Engineering PN
C18309N21
Gross weight27.38 g
Certificates
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210230341
862 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs