+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210501962

Connector: valve connector; plug; form A; 18mm; female; PIN: 4; mPm


Manufacturer: MOLEX

Manufacturer part number:
1210501962

Alternative designations: 1210501962

TME Symbol:
MX-12105-01962

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Connector
plug
Case
form A
Contacts pitch
18mm
Kind of connector
female
Number of pins
4
Manufacturer series
mPm
Mechanical mounting
for cable
Connectors application
for solenoid valves
Wire cross-section
0.75mm2
Cable external diameter
6.3...6.7mm
Electrical mounting
cables
Conform to the norm
DIN 43650 DIN EN 175301-803
Colour
black
Cable length
3m
Connector variant
  • with LED
  • with varistor
Gross weight210 g
Certificates
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210501962
78 in TME stock
Net price for quantities from 1 pcs - 22.88 USDGross price for quantities from 1 pcs - 22.88 USD
Net price for quantities from 5 pcs - 19.45 USDGross price for quantities from 5 pcs - 19.45 USD
Net price for quantities from 20 pcs - 16.01 USDGross price for quantities from 20 pcs - 16.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs