+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210640097

Connector: valve connector; plug; form B; 11mm; female; PIN: 3; 24V


Manufacturer: MOLEX

Manufacturer part number:
1210640097

Alternative designations: 1210640097

TME Symbol:
MX-1210640097

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Connector
plug
Case
form B
Contacts pitch
11mm
Kind of connector
female
Number of pins
3
Rated voltage
24V
Manufacturer series
mPm
IP rating
IP65
Mechanical mounting
for cable
Connectors application
for solenoid valves
Wire cross-section
1.5mm2
Cable external diameter
6...8mm
Gland thread
PG9
Connector pinout layout
2+PE
Electrical mounting
screw terminal
Contact plating
silver plated
Conform to the norm
DIN 43650 DIN EN 175301-803
Colour
transparent
Maximum current
16A
Engineering PN
S02209TC421
Connector variant
  • with LED
  • with varistor
Gross weight20.57 g
Certificates
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210640097
296 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 30 pcs - 6.55 USDGross price for quantities from 30 pcs - 6.55 USD
Net price for quantities from 50 pcs - 6.40 USDGross price for quantities from 50 pcs - 6.40 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs