+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0032

Connector: D-Sub; PIN: 3; plug; female; straight; THT; 5A; for cable


Manufacturer: MOLEX

Manufacturer part number:
172704-0032

Alternative designations: 1727040032

TME Symbol:
MX-172704-0032

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
3
Connector
plug
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Current rating
5A
Mechanical mounting
for cable
Contact plating
gold-plated
Colour
green
Mechanical durability
500 cycles
Gross weight5.84 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
172704-0032
146 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs