+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0033

Connector: D-Sub; plug; straight; soldering; 5A; green


Manufacturer: MOLEX

Manufacturer part number:
172704-0033

Alternative designations: 1727040033

TME Symbol:
MX-172704-0033

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Connector
plug
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Contact plating
gold-plated, nickel plated
Colour
green
Enclosure material
steel
Mechanical durability
500 cycles
Gross weight7.51 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
172704-0033
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 250 pcs - 2.56 USDGross price for quantities from 250 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
Net price for quantities from 750 pcs - 2.38 USDGross price for quantities from 750 pcs - 2.38 USD
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs