+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0034

Connector: D-Sub; PIN: 5; plug; female; straight; soldering; green


Manufacturer: MOLEX

Manufacturer part number:
172704-0034

Alternative designations: 1727040034

TME Symbol:
MX-172704-0034

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Number of pins
5
Connector
plug
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Colour
green
Connector variant
w/o contacts
Enclosure material
steel
Mechanical durability
500 cycles
Gross weight8.48 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
172704-0034
100 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 200 pcs - 2.07 USDGross price for quantities from 200 pcs - 2.07 USD
Net price for quantities from 250 pcs - 2.05 USDGross price for quantities from 250 pcs - 2.05 USD
Net price for quantities from 300 pcs - 2.00 USDGross price for quantities from 300 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs