+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173110-0248

Connector: D-Sub; straight; Enclos.mat: ABS


Manufacturer: MOLEX

Manufacturer part number:
173110-0248

Alternative designations: 1731100248

TME Symbol:
MX-173110-0248

Specification

Manufacturer
MOLEX
Type of connector
D-Sub
Spatial orientation
straight
Enclosure material
ABS
Gross weight14.17 g
Certificates
See other products in this category: Complete D-Sub plugs MOLEX,
*
173110-0248
0 in TME stock
Net price for quantities from 1 pcs - 17.32 USDGross price for quantities from 1 pcs - 17.32 USD
Net price for quantities from 7 pcs - 15.09 USDGross price for quantities from 7 pcs - 15.09 USD
Net price for quantities from 10 pcs - 14.45 USDGross price for quantities from 10 pcs - 14.45 USD
Net price for quantities from 25 pcs - 12.72 USDGross price for quantities from 25 pcs - 12.72 USD
Net price for quantities from 35 pcs - 12.36 USDGross price for quantities from 35 pcs - 12.36 USD
Net price for quantities from 70 pcs - 11.29 USDGross price for quantities from 70 pcs - 11.29 USD
Net price for quantities from 100 pcs - 10.64 USDGross price for quantities from 100 pcs - 10.64 USD
Net price for quantities from 200 pcs - 9.20 USDGross price for quantities from 200 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs