+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

213309-4500

Tool: for crimping; Micro-Fit® terminals; 20AWG

NEW

Manufacturer: MOLEX

Manufacturer part number:
213309-4500
TME Symbol:
MX-213309-4500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
Micro-Fit® terminals
Wire size
20AWG
Gross weight359.7 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
213309-4500
1 in TME stock
Net price for quantities from 1 pcs - 403.35 USDGross price for quantities from 1 pcs - 403.35 USD
Net price for quantities from 3 pcs - 376.46 USDGross price for quantities from 3 pcs - 376.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.