+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638192300

Tool: for crimping; 26AWG÷22AWG; terminals; iGrid


Manufacturer: MOLEX

Manufacturer part number:
0638192300
TME Symbol:
MX-63819-2300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
501647-1000, 501647-1100, 503095-2201, 503095-3201, 503095-4201
Wire size
26AWG...22AWG
Application
terminals
Application - series/manufacturer
iGrid
Gross weight355.26 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638192300
1 in TME stock
Net price for quantities from 1 pcs - 524.00 USDGross price for quantities from 1 pcs - 524.00 USD
Net price for quantities from 3 pcs - 489.07 USDGross price for quantities from 3 pcs - 489.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.