+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0639004500

Tool: for crimping; 24AWG÷20AWG; terminals; Micro-Fit 3.0


Manufacturer: MOLEX

Manufacturer part number:
0639004500
TME Symbol:
MX-63900-4500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
43030-0051, 43030-0052, 43030-0053, 43031-5003, 43031-5004, 43031-5005, 43031-5006, 43031-0102, 43031-0103, 43031-0017, 43031-0018, 43031-0051, 43031-0052, 43031-0053, 44372-3606, 44372-0002, 45773-0053, 45773-0001, 45773-0002, 45773-0003, 45807-0004, MX-43030-0001, MX-43030-0001/C, MX-43030-0002, MX-43030-0003, MX-43031-0001, MX-43031-0002, MX-43031-0003
Wire size
24AWG...20AWG
Application
terminals
Application - series/manufacturer
Micro-Fit 3.0
Gross weight3.253 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0639004500
0 in TME stock
Net price for quantities from 1 pcs - 4 611.23 USDGross price for quantities from 1 pcs - 4 611.23 USD
Net price for quantities from 3 pcs - 4 303.81 USDGross price for quantities from 3 pcs - 4 303.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.