+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0639015600

Tool: for crimping; 24AWG÷18AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0639015600
TME Symbol:
MX-63901-5600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
39-00-0108, 39-00-0126, 39-00-0153, 39-00-0169, 39-00-0200, 39-00-0213, 39-00-0407, 39-00-0411, 39-00-0419, 39-00-0426, 39-00-0430, 39-00-0440, 39-00-0040, 40-01-0853, 98-00-0174, 30490-2002, 30490-0002, 44476-1111, 44478-1111, MX-39-00-0120/C, MX-39-00-0181, MX-39-00-0207, MX-39-00-0428, MX-5556-PBT, MX-5556-SP, MX-5556T, MX-5558GS7F, MX-5558PBT
Wire size
24AWG...18AWG
Application
terminals
Application - series/manufacturer
Mini-Fit HCS, Mini-Fit Jr., Mini-Fit Plus HCS
Gross weight3.253 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0639015600
0 in TME stock
Net price for quantities from 1 pcs - 4 981.05 USDGross price for quantities from 1 pcs - 4 981.05 USD
Net price for quantities from 3 pcs - 4 648.98 USDGross price for quantities from 3 pcs - 4 648.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.