+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73101-0120

Connector: BNC; socket; female; angled 90°; 75Ω; THT; on PCBs


Manufacturer: MOLEX

Manufacturer part number:
73101-0120

Alternative designations: 0731010120

TME Symbol:
MX-73101-0120

Specification

Manufacturer
MOLEX
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
polypropylene
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
2GHz
Body material
zinc alloy
Contact material
phosphor bronze
Plating material
nickel
Gross weight15.95 g
Certificates
See other products in this category: BNC connectors MOLEX,
*
73101-0120
1 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 16 pcs - 4.63 USDGross price for quantities from 16 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.49 USDGross price for quantities from 25 pcs - 4.49 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 200 pcs - 3.96 USDGross price for quantities from 200 pcs - 3.96 USD
Net price for quantities from 250 pcs - 3.91 USDGross price for quantities from 250 pcs - 3.91 USD
Net price for quantities from 336 pcs - 3.83 USDGross price for quantities from 336 pcs - 3.83 USD
Net price for quantities from 672 pcs - 3.62 USDGross price for quantities from 672 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.