+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73412-0508

Cable; 50mm; U.FL; black; angled; 50Ω; female

Manufacturer: MOLEX

Manufacturer part number:
73412-0508

Alternative designations: 0734120508

TME Symbol:
MX-73412-0508

Specification

Manufacturer
MOLEX
Type of connection cable
coaxial antenna
Cable length
50mm
Cable/adapter structure
U.FL
Insulation colour
black
Connector variant
angled
Impedance
50Ω
Kind of connector
female
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies MOLEX,
*
73412-0508
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.59 USDGross price for quantities from 100 pcs - 3.59 USD
Net price for quantities from 250 pcs - 3.42 USDGross price for quantities from 250 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.