+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85513-5013

Connector: RJ45; socket; PIN: 8; Cat 3; unshielded; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
85513-5013

Alternative designations: 0855135013

TME Symbol:
MX-85513-5013

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
unshielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
SMT
Spatial orientation
vertical
Operating temperature
-40...80°C
Gross weight3.356 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
85513-5013
550 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 236 pcs - 0.78 USDGross price for quantities from 236 pcs - 0.78 USD
Net price for quantities from 472 pcs - 0.76 USDGross price for quantities from 472 pcs - 0.76 USD
Net price for quantities from 708 pcs - 0.74 USDGross price for quantities from 708 pcs - 0.74 USD
Net price for quantities from 2360 pcs - 0.70 USDGross price for quantities from 2360 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 236 pcs