+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0079

Connector: HDC; contact insert; male; GWconnect; PIN: 8; 250V; 7+PE

Manufacturer: MOLEX

Manufacturer part number:
93601-0079

Alternative designations: 0936010079

TME Symbol:
MX-93601-0079

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
8
Max. voltage
250V
Connector pinout layout
7+PE
Case
size 3A
Connector variant
w/o contacts
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Maximum current
10A
Contact size
1.6mm
Operating temperature
-40...125°C
Engineering PN
7107.4101.0
Gross weight7.1 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0079
54 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
Net price for quantities from 100 pcs - 4.19 USDGross price for quantities from 100 pcs - 4.19 USD
Net price for quantities from 250 pcs - 4.00 USDGross price for quantities from 250 pcs - 4.00 USD
Net price for quantities from 500 pcs - 3.82 USDGross price for quantities from 500 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs