+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0125

Connector: HDC; contact insert; male; GWconnect; PIN: 4; 10A; 400V


Manufacturer: MOLEX

Manufacturer part number:
93601-0125

Alternative designations: 0936010125

TME Symbol:
MX-93601-0125

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
4
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7203.6101.0
Gross weight12.41 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0125
2301 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 20 pcs - 2.10 USDGross price for quantities from 20 pcs - 2.10 USD
Net price for quantities from 30 pcs - 2.04 USDGross price for quantities from 30 pcs - 2.04 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.74 USDGross price for quantities from 500 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs