+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936010681

Enclosure for connectors: HDC; size 3A; for cable; for latch

NEW

Manufacturer: MOLEX

Manufacturer part number:
936010681
TME Symbol:
MX-93601-0681

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M20
Application - series/manufacturer
GWconnect
Insert mounting
21x21mm
Enclosure material
polyamide
Body colour
black
Operating temperature
-40...125°C
Gross weight17.18 g
See other products in this category: MOLEX connectors MOLEX,
*
936010681
0 in TME stock
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 120 pcs - 2.49 USDGross price for quantities from 120 pcs - 2.49 USD
Net price for quantities from 250 pcs - 2.36 USDGross price for quantities from 250 pcs - 2.36 USD
Net price for quantities from 510 pcs - 2.23 USDGross price for quantities from 510 pcs - 2.23 USD
Net price for quantities from 1020 pcs - 2.13 USDGross price for quantities from 1020 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs