+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93603-0090

Connector: HDC; male + female; GWconnect; PIN: 24; 16A; 500V; 24+PE


Manufacturer: MOLEX

Manufacturer part number:
93603-0090

Alternative designations: 0936030090

TME Symbol:
MX-93603-0090

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
angled
Gland thread
M25
IP rating
IP66
Wire cross-section
0.5...2.5mm2
Insert mounting
104x27mm
Cable external diameter
8...17mm
Enclosure material
metal
Engineering PN
7924.7752.5
Kit contents
  • complete set
  • plug + socket
Gross weight628.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93603-0090
17 in TME stock
Net price for quantities from 1 pcs - 199.93 USDGross price for quantities from 1 pcs - 199.93 USD
Net price for quantities from 5 pcs - 187.59 USDGross price for quantities from 5 pcs - 187.59 USD
Net price for quantities from 10 pcs - 171.13 USDGross price for quantities from 10 pcs - 171.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.