+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93608-0392

Connector: HDC; male + female; GWconnect; PIN: 4; 10A; 400V; 3+PE


Manufacturer: MOLEX

Manufacturer part number:
93608-0392

Alternative designations: 0936080392

TME Symbol:
MX-93608-0392

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
4
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
with cable gland
Spatial orientation
straight
Gland thread
M20
IP rating
IP67
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Cable external diameter
6...12mm
Enclosure material
plastic
Engineering PN
WHDC0436
Kit contents
  • complete set
  • plug +plug
Gross weight78.3 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93608-0392
318 in TME stock
Net price for quantities from 1 pcs - 23.96 USDGross price for quantities from 1 pcs - 23.96 USD
Net price for quantities from 5 pcs - 22.25 USDGross price for quantities from 5 pcs - 22.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs