+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXLR-3G-C

Connector: XLR mini; socket; female; PIN: 3; soldering


Manufacturer: NINIGI

Manufacturer part number:
MXLR-3G-C
TME Symbol:
MXLR-3G-C

Specification

Manufacturer
NINIGI
Type of connector
XLR mini
Connector
socket
Kind of connector
female
Number of pins
3
Mechanical mounting
flange (2 holes), for panel mounting, screw
Electrical mounting
soldering
Mounting hole dimensions
Ø15mm
Mounting holes pitch
20.5mm
Dimensions
Gross weight14.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors NINIGI,
*
MXLR-3G-C
27 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 5 pcs - 7.20 USDGross price for quantities from 5 pcs - 7.20 USD
Net price for quantities from 20 pcs - 5.29 USDGross price for quantities from 20 pcs - 5.29 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs