+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MYBSS054R6EBF

Converter: DC/DC; 30W; Uin: 10.8÷27VDC; Uout: 54VDC; Iout: 560mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYBSS054R6EBF
TME Symbol:
MYBSS054R6EBF

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
30W
Input voltage
10.8...27V DC
Output voltage
54V DC
Output current
0.56A
Mounting
SMT
Manufacturer series
MYBSS
Body dimensions
35.5x22.4x8.9mm
Efficiency
90%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight14.382 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYBSS054R6EBF
84 in TME stock
Net price for quantities from 1 pcs - 20.79 USDGross price for quantities from 1 pcs - 20.79 USD
Net price for quantities from 100 pcs - 18.95 USDGross price for quantities from 100 pcs - 18.95 USD
Net price for quantities from 200 pcs - 17.53 USDGross price for quantities from 200 pcs - 17.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcs