+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N006120TB3PZ

NEON LED tape; RGB; LED/m: 120; 6mm; IP65; 14W/m; Thk: 12mm; 12VDC


Manufacturer: IPIXEL LED

Manufacturer part number:
N006120TB3PZ
TME Symbol:
N006120TB3PZ

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
NEON LED tape
LED colour
RGB
LED per meter amount
120
Width
6mm
IP rating
IP65
Wattage per meter
14W/m
Thickness
12mm
Operating voltage
12V DC
Version
bendable
Operating temperature
-40...50°C
Cutting length
31.3mm
Conform to the norm
UL
Gross weight83.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
N006120TB3PZ
90 in TME stock
Net price for quantities from 5 m - 14.81 USDGross price for quantities from 5 m - 14.81 USD
Net price for quantities from 10 m - 13.10 USDGross price for quantities from 10 m - 13.10 USD
Net price for quantities from 25 m - 11.81 USDGross price for quantities from 25 m - 11.81 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 m