+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0A35L27

LED; amber; rectangular; 2x3mm; 12÷18(typ)-25mcd; 120°; Front: flat


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0A35L27
TME Symbol:
N0A35L27

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
LED
LED colour
amber
Shape
rectangular
Dimensions
2x3mm
Luminosity
12...18(typ)-25mcd
Viewing angle
120°
Front
flat
Wavelength
600...610nm
LED lens
amber, diffused
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
85mW
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BRIGHTEK (EUROPE),
*
N0A35L27
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.