+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0B63L21

LED; blue; 5mm; 6000÷10000mcd; 10°; Front: convex; 2.8÷3.6VDC; 60mW


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0B63L21
TME Symbol:
N0B63L21

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
6000...10000mcd
Viewing angle
10°
Wavelength
464...470nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Operating temperature
-40...85°C
Maximum power
60mW
Gross weight0.276 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BRIGHTEK (EUROPE),
*
N0B63L21
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 500 pcs