+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0R64L62

LED; red; rectangular; 2x3mm; 50÷80(typ)-100mcd; 120°; Front: flat


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0R64L62
TME Symbol:
N0R64L62

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2x3mm
Luminosity
50...80(typ)-100mcd
Viewing angle
120°
Front
flat
Wavelength
635...645nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.8...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
85mW
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BRIGHTEK (EUROPE),
*
N0R64L62
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.